The ECWF2134RHS film capacitor from Panasonic features a capacitance of 0.13uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through hole mounting and has a height of 18.5mm, a width of 6.5mm, and a length of 15.5mm.
Panasonic ECWF2134RHS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.5 |
| Length | 15.5 |
| Manufacturer Series | ECWF(S) |
| Capacitance | 0.13 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(S) |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2134RHS to view detailed technical specifications.
No datasheet is available for this part.