The Panasonic ECWF2185RHA is a film capacitor with a capacitance of 1.8uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a height of 21.5mm and a length of 18.8mm. It is part of the ECW-F(A) series and has a width of 11.4mm.
Panasonic ECWF2185RHA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.4 |
| Length | 18.8 |
| Manufacturer Series | ECWF(A) |
| Capacitance | 1.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(A) |
| Height | 21.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2185RHA to view detailed technical specifications.
No datasheet is available for this part.