The ECWF2W274RJA from Panasonic is a film capacitor with a capacitance of 0.27uF and a DC rated voltage of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has dimensions of 7mm in width, 13mm in length, and 16.1mm in height.
Panasonic ECWF2W274RJA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 13 |
| Manufacturer Series | ECWF |
| Capacitance | 0.27 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Series | ECW-F(A) |
| Height | 16.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2W274RJA to view detailed technical specifications.
No datasheet is available for this part.