Panasonic ECWF2W824RKA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.2 |
| Length | 18.1 |
| Manufacturer Series | ECWF |
| Capacitance | 0.82 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Series | ECW-F(A) |
| Height | 17.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2W824RKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.