Panasonic ECWF6333HLC technical specifications.
| Capacitance | 0.033uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Positive Capacitance Tolerance | 3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 7.1 X 10mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for Panasonic ECWF6333HLC to view detailed technical specifications.
No datasheet is available for this part.