Panasonic ECWF6623HLC technical specifications.
| Capacitance | 0.062uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Positive Capacitance Tolerance | 3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15.5 X 7.1 X 11.5mm |
| Terminal Pitch | 12.5mm |
Download the complete datasheet for Panasonic ECWF6623HLC to view detailed technical specifications.
No datasheet is available for this part.