Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7126, RADIAL LEADED
Panasonic ECWH12102JV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.5 |
| Length | 18 |
| Manufacturer Series | ECWH |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | ECW-H(V) |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWH12102JV to view detailed technical specifications.
No datasheet is available for this part.