The ECWH20202JV is a film capacitor with a capacitance of 0.002uF and a DC rated voltage of 2000V. It is designed for through hole mounting and has a width of 8mm, length of 18mm, and a height of 15mm. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECWH20202JV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Length | 18 |
| Capacitance | 0.002 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWH20202JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.