The ECWHA3C113JB is a film capacitor with a capacitance of 0.011uF and a DC rated voltage of 1600V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a minimum operating temperature of -40°C and measures 6.6mm in width, 20.3mm in length, and 17.5mm in height.
Panasonic ECWHA3C113JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 20.3 |
| Capacitance | 0.011 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWHA3C113JB to view detailed technical specifications.
No datasheet is available for this part.