This film capacitor has a capacitance of 0.016uF and a DC rated voltage of 1600V. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor measures 7.9mm in width, 20.3mm in length, and 18.8mm in height. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Panasonic ECWHA3C163HB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.9 |
| Length | 20.3 |
| Capacitance | 0.016 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 18.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWHA3C163HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.