This film capacitor from Panasonic features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.1 microfarads and is rated for a DC voltage of 100 volts. The capacitor is a surface mount device with a width of 3.3 millimeters and a length of 4.8 millimeters, and a height of 2.8 millimeters.
Panasonic ECWU1104V33 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.8 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWU1104V33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.