Panasonic ECWU1H153JB5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Manufacturer Series | ECWU(B) |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECW-U |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWU1H153JB5 to view detailed technical specifications.
No datasheet is available for this part.