The ECWU2103JC9 is a film capacitor with a capacitance of 0.01uF, rated for a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 250V and measures 4.8mm in length and 3.3mm in width. The capacitor is designed for surface mount applications and has a height of 1.4mm. It is a two-terminal component with a width of 3.3mm.
Panasonic ECWU2103JC9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.8 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWU2103JC9 to view detailed technical specifications.
No datasheet is available for this part.