The ECWU2473JC9 is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 250V. It has a width of 4.1mm, length of 6mm, and a height of 2.4mm. This surface mount capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component categorized as a film capacitor.
Panasonic ECWU2473JC9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.1 |
| Length | 6 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWU2473JC9 to view detailed technical specifications.
No datasheet is available for this part.