This ceramic capacitor is a 2.5nF, 50V X5R multilayer device in an 0805 package. It operates over a temperature range of -55 to 85°C. The capacitor is rated for DC voltage of 50V and has a capacitance of 0.01uF. It is a part of the ECY29 series from Panasonic.
Panasonic ECY29RH103MV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 1.25 |
| Manufacturer Series | ECY |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECY29 (X5R) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECY29RH103MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.