
Aluminum electrolytic capacitor with 120µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and 0.45mm lead diameter for radial through-hole mounting. Operates across a -55°C to 105°C temperature range with a 1000-hour life at rated conditions. Includes a 200mA ripple current rating, 450mΩ ESR, and 3µA leakage current. RoHS compliant and AEC-Q200 rated.
Panasonic EEA-FC0J121 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 22% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 7mm |
| Impedance | 450mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC0J121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
