
General purpose aluminum electrolytic capacitor with 120µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 450mΩ ESR, and 200mA ripple current. Radial package with 5mm lead pitch, 6.3mm diameter, and 7mm height. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mount, RoHS compliant, and supplied in an ammo pack.
Panasonic EEA-FC0J121B technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 450mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC0J121B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
