
Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with a 1.5mm lead pitch, 4mm diameter, and 7mm height. Offers 65mA ripple current, 1000-hour life at 105°C, and 2Ω ESR. Through-hole mounting, RoHS compliant, and AEC-Q200 rated.
Panasonic EEA-FC1E100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 7mm |
| Impedance | 2R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3A |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-FC1E100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
