
This 22uF radial aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It is designed for general purpose applications and features a leakage current of 3uA. The capacitor is rated for 1000 hours of life and operates within a temperature range of -55°C to 105°C. It is available in a radial package with a diameter of 4mm and a height of 7mm, suitable for through hole mounting.
Panasonic EEA-GA1A220H technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1A220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
