
10µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 33mA ripple current, 3µA leakage current, and a dissipation factor of 16%. Designed for general-purpose applications, this through-hole component operates from -55°C to 105°C and offers 1000 hours of life. The radial package measures 4mm in diameter and 7mm in height with a 5mm lead pitch.
Panasonic EEA-GA1E100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 16% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
