Aluminum electrolytic capacitor with 15µF capacitance and 25V voltage rating. Features a 20% tolerance, 45mA ripple current, and 3.8µA leakage current. This radial component has a 2mm lead pitch, 0.45mm lead diameter, and measures 5mm in diameter by 7mm in height. Rated for 1000 hours of life at 105°C, it offers through-hole mounting and is RoHS compliant.
Panasonic EEA-GA1E150 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.8uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
