
General purpose aluminum electrolytic capacitor with 15µF capacitance and 25V DC voltage rating. Features 20% tolerance, 45mA ripple current, and 3µA leakage current. Radial package measures 5mm diameter by 7mm height with 2.5mm lead pitch. Operates from -55°C to 105°C with a 1000-hour life rating.
Panasonic EEA-GA1E150H technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 45mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E150H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
