
22µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 7mm height, 2mm lead pitch, and 0.45mm lead diameter. Offers a 1000-hour life at 105°C, 50mA ripple current, and 5.5µA leakage current. Designed for through-hole PCB mounting and supplied in bulk packaging. RoHS compliant.
Panasonic EEA-GA1E220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 5.5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
