
22µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch and 5x7mm dimensions, operating from -55°C to 105°C. Offers 1000-hour life at 105°C, 50mA ripple current, and 3µA leakage current. General purpose through-hole mounting in an ammo pack. RoHS compliant.
Panasonic EEA-GA1E220B technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E220B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
