Aluminum electrolytic capacitor featuring 33µF capacitance and a 25V DC rated voltage. This radial-leaded component offers a ±20% tolerance and operates across a wide temperature range from -55°C to 105°C. Designed for through-hole mounting, it has a 6.3mm diameter and 7mm height with a 2.5mm lead pitch. Rated for 1000 hours at 105°C, it handles a ripple current of 75mA and exhibits a leakage current of 8.3µA.
Panasonic EEA-GA1E330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 8.3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 75mA |
| Ripple Current (AC) | 75mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E330 to view detailed technical specifications.
No datasheet is available for this part.
