This 33uF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It is packaged in a radial configuration for through hole mounting. The capacitor is rated for operation between -55°C and 105°C. Its dissipation factor is 16% and leakage current is 8.3uA.
Panasonic EEA-GA1E330H technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 16% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 8.3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 75mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1E330H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
