
Aluminum electrolytic capacitor with 22µF capacitance and 50V voltage rating. Features a 20% tolerance, 70mA ripple current, and a 1000-hour life at 105°C. This radial component has a 2.5mm lead pitch, 8mm diameter, and 7mm height, suitable for PCB through-hole mounting. RoHS compliant and lead-free.
Panasonic EEA-GA1H220 technical specifications.
| Capacitance | 22uF |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 11uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
