
33µF radial aluminum electrolytic capacitor with a 50V DC voltage rating and 20% tolerance. Features a 5mm lead pitch, 0.45mm lead diameter, and 8mm diameter. Operating temperature range from -55°C to 105°C, with a 1000-hour life expectancy and 91mA ripple current. Through-hole mounting, general-purpose application.
Panasonic EEA-GA1H330B technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 5mm |
| Leakage Current | 16.5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 91mA |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H330B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
