50V aluminum electrolytic capacitor with 3.3uF capacitance and 20% tolerance. Features a radial, through-hole package with a 4mm diameter, 7mm height, and 1.5mm lead pitch. Offers a dissipation factor of 10%, leakage current of 3uA, and ripple current of 22mA. Operates from -55°C to 105°C with a rated life of 1000 hours at 105°C. RoHS compliant and supplied in bulk packaging.
Panasonic EEA-GA1H3R3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 10% |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
