
Radial aluminum electrolytic capacitor with 4.7µF capacitance and 20% tolerance. Features a 50V DC voltage rating, 105°C maximum operating temperature, and 1000-hour life. Designed for through-hole PCB mounting with a 1.5mm lead pitch and 0.45mm lead diameter. Leakage current is 3µA, with a ripple current of 26mA.
Panasonic EEA-GA1H4R7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 26mA |
| Ripple Current (AC) | 26mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
