Panasonic EEC-A2R3U226 technical specifications.
| Capacitance | 22F |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-A2R3U226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.