Panasonic EEC-EN0F204B technical specifications.
| Capacitance | 200mF |
| Diameter | 6.8mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-EN0F204B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.