
Surface mount aluminum electrolytic capacitor with 200mF capacitance and 3.3V DC voltage rating. Features a 200mR ESR and a tolerance of -20% to +80%. Dimensions include a 6.8mm diameter and 1.85mm height, with a 6.8mm body diameter. Operating temperature range is -10°C to 60°C, with a 500-hour life rating. Packaged in tape and reel for surface mount assembly.
Panasonic EEC-EN0F204J2 technical specifications.
| Body Diameter | 6.8mm |
| Capacitance | 200mF |
| Package/Case | SMD/SMT |
| Depth | 6.8mm |
| Diameter | 6.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 1.85mm |
| Height - Seated (Max) | 0.073inch |
| Length | 6.95mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-EN0F204J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
