Panasonic EEC-F5R5U334 technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-F5R5U334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.