Radial electrolytic capacitor with 220mF capacitance and 3.6V DC rated voltage. Features a cylindrical, horizontal construction with a 10.5mm diameter and 10.5mm depth. Through-hole mounting on PCB with a 10mm lead pitch and 0.8mm lead diameter. Operating temperature range from -25°C to 85°C, with 2000 hours of life at rated conditions. ESR is 50 Ohms, and capacitance tolerance is -20% to +80%. RoHS compliant.
Panasonic EEC-RG0V224H technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 10.5mm |
| Diameter | 10.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-RG0V224H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
