
Radial aluminum electrolytic capacitor with 47mF capacitance and a voltage rating of 5.5V. Features a 10.5mm body diameter, 10mm lead pitch, and 0.8mm lead diameter. Offers an ESR of 120 Ohms and a life expectancy of 1000 hours at 70°C. This through-hole mount component is RoHS compliant and packaged in bulk.
Panasonic EEC-S0HD473H technical specifications.
| Body Diameter | 10.5mm |
| Capacitance | 47mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 10.5mm |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120R |
| Height | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Lead Pitch | 10mm |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-S0HD473H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
