
1 Farad, 5.5V radial through-hole capacitor with 30 Ohms ESR. Features a cylindrical aluminium dielectric construction, 19mm body diameter, and 20mm lead pitch. Operating temperature range from -25°C to 70°C, with a 1000-hour life rating. RoHS compliant and lead-free.
Panasonic EEC-S5R5H105 technical specifications.
| Body Diameter | 19mm |
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 19mm |
| Diameter | 19mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30R |
| Height | 6.5mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 1mm |
| Lead Pitch | 20mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-S5R5H105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
