
Radial through-hole electric double-layer capacitor with 100mF capacitance and 5.5V DC rated voltage. Features a cylindrical aluminum dielectric construction, 75 Ohm ESR, and operates within a -25°C to 70°C temperature range. Dimensions include a 10.5mm body diameter and 13mm length, with radial leads on a 5mm pitch. This RoHS compliant component is supplied in an ammo pack.
Panasonic EEC-SE0H104 technical specifications.
| Body Diameter | 10.5mm |
| Capacitance | 100mF |
| Construction | Cylindrical |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 13mm |
| Lead Diameter | 0.55mm |
| Lead Length | 18mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-SE0H104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
