
Supercapacitor, 22mF capacitance, 5.5V voltage rating. Features radial termination, through-hole mounting, and a cylindrical aluminum dielectric. Operating temperature range from -25°C to 70°C with 1000 hours of life at 70°C. ESR is 150 Ohms, with a lead pitch of 5mm and a body diameter of 10.5mm. RoHS compliant and supplied in an ammo pack.
Panasonic EEC-SE0H223 technical specifications.
| Body Diameter | 10.5mm |
| Capacitance | 22mF |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150R |
| Height - Seated (Max) | 0.528inch |
| Lead Diameter | 0.55mm |
| Lead Length | 18mm |
| Lead Pitch | 5mm |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-SE0H223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
