
Radial aluminum electrolytic capacitor with 220mF capacitance and 5.5V DC rated voltage. Features 75R ESR, 10.5mm body diameter, and 13mm height. Through-hole mount with 5mm lead pitch and 0.55mm lead diameter. Operates from -25°C to 70°C with a 1000-hour life rating. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEC-SE0H224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 10.5mm |
| Capacitance | 220mF |
| Diameter | 10.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 13mm |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Lead Length | 18mm |
| Lead Pitch | 5mm |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEC-SE0H224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
