Panasonic EECEP0F303Y technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 3.85 |
| Length | 4 |
| Capacitance | 30000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.3 |
| Series | EEC-EP(THIN TYPE) |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EECEP0F303Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.