Panasonic EECF5R5U224N technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Length | 13.5 |
| Capacitance | 220000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EECF5R5U224N to view detailed technical specifications.
No datasheet is available for this part.