Panasonic EECRG0V105H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20.5 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 3.6 |
| Height | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EECRG0V105H to view detailed technical specifications.
No datasheet is available for this part.