Panasonic EECS0HD104H technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 10.5 |
| Length | 11.5 |
| Manufacturer Series | SD |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | EEC-SD |
| Height | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EECS0HD104H to view detailed technical specifications.
No datasheet is available for this part.