
The Panasonic EECS0HD104V is a 100uF electric double layer capacitor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It measures 5mm in width, 10.5mm in length, and 11.5mm in height. The capacitor is part of the SD series from Panasonic and is rated for a DC voltage of 5.5V.
Panasonic EECS0HD104V technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 10.5 |
| Manufacturer Series | SD |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | EEC-SD |
| Height | 11.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EECS0HD104V to view detailed technical specifications.
No datasheet is available for this part.