
Aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 4V DC rated voltage and a 61mA ripple current rating. Constructed with an aluminum dielectric in a cylindrical, radial package measuring 5mm diameter and 5.4mm height. Designed for surface mount (SMD/SMT) applications on PCBs, operating within a temperature range of -40°C to 85°C. This component offers 1000 hours of life and is RoHS compliant.
Panasonic EEE-0GA101SR technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 61mA |
| Ripple Current (AC) | 61mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0GA101SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
