
Aluminum electrolytic capacitor, 220µF capacitance, 4V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 5.4mm height, cylindrical construction, and surface mount termination. Rated for 1000 hours life at 85°C, with 82mA ripple current and 8.8µA leakage current. Compliant with RoHS and AEC-Q200 automotive standards. Supplied in tape and reel packaging.
Panasonic EEE-0GA221SP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 82mA |
| Ripple Current (AC) | 82mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0GA221SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
