
47µF, 4V radial aluminum electrolytic capacitor with 20% tolerance. Features a 3µA leakage current and 34mA ripple current. Designed for surface mount applications with a cylindrical construction, measuring 4mm in diameter and 5.4mm in height. Rated for 1000 hours of life at 85°C, operating from -40°C to 85°C. RoHS compliant and supplied in tape and reel packaging.
Panasonic EEE-0GA470SR technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 34mA |
| Ripple Current (AC) | 34mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0GA470SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
