
Surface mount aluminum electrolytic capacitor with 1000 µF capacitance and 6.3V DC rated voltage. Features ±20% tolerance, 700mA ripple current, and a 2000-hour life at 85°C. Operates from -40°C to 85°C with a leakage current of 3µA. Supplied in a radial can package with SMD terminations, available in tape and reel packaging. RoHS compliant and AEC-Q200 rated.
Panasonic EEE-0JA102P technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 700mA |
| Ripple Current (AC) | 700mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA102P to view detailed technical specifications.
No datasheet is available for this part.
