
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 6.3V voltage rating. Features a 20% tolerance, 46mA ripple current, and 3µA leakage current. Operates from -40°C to 85°C with a 2000-hour life expectancy at rated temperature. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic EEE-0JA470NP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 46mA |
| Ripple Current (AC) | 46mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-0JA470NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.